Ruland, 50.8 mm OD 20 mm, 61.3 mm Length Bellow Coupling 16 mm
- RS Stock No.:
- 591-338
- Mfr. Part No.:
- MBCK51-20-16-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€228.34
(exc. VAT)
€280.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €228.34 |
*price indicative
- RS Stock No.:
- 591-338
- Mfr. Part No.:
- MBCK51-20-16-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 61.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 45.2Nm | |
| Moment of Inertia | 8.112 x 10-5 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Bore Size B | 16mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 20mm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCK51 | |
| Standards/Approvals | REACH, DIN 912 12.9, ISO 9001:2015, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 61.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 45.2Nm | ||
Moment of Inertia 8.112 x 10-5 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Bore Size B 16mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 20mm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MBCK51 | ||
Standards/Approvals REACH, DIN 912 12.9, ISO 9001:2015, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling is designed for high performance applications, excelling in environments where misalignment tolerance is crucial. Its robust construction features anodised aluminium hubs and a stainless steel bellows, providing both lightweight durability and low inertia. The coupling's ability to maintain rigidity under torsional loads while flexing makes it ideal for a variety of demanding settings, including robotics and automation. With a focus on reducing vibration and accommodating all forms of misalignment, this coupling is perfect for high speed applications up to 10,000 RPM. Certified to meet stringent quality standards, the product ensures reliability and performance, aligning with modern manufacturing needs.
High stiffness design enhances torsional performance
Lightweight construction ensures minimal inertia during operation
Balanced design reduces vibration for smoother functionality
Accommodates angular and parallel misalignment effectively
Manufactured from certified North American materials for quality assurance
Suitable for precision positioning applications in engineering settings
Complies with RoHS3 and REACH regulations for environmental safety
Related links
- Ruland 61.3 mm Length Bellow Coupling 14 mm
- Ruland 61.3 mm Length Flexible Coupling 17 mm
- Ruland 61.3 mm Length Flexible Coupling 20 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 19 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 18 mm
- Ruland 61.3 mm Length Flexible Coupling 15 mm
