Ruland, 38.1 mm OD 15 mm, 57.2 mm Length 13 mm Flexible Beam Coupling
- RS Stock No.:
- 591-416
- Mfr. Part No.:
- FCMR38-15-13-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€395.01
(exc. VAT)
€485.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €395.01 |
*price indicative
- RS Stock No.:
- 591-416
- Mfr. Part No.:
- FCMR38-15-13-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 19.82Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 760μm | |
| Style | Clamp | |
| Misalignment - Axial | 380μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 13mm | |
| Bore Size A | 15mm | |
| Material | 303 Stainless Steel | |
| Maximum Operating Temperature | 350°F | |
| Series | FCMR38 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 19.82Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 760μm | ||
Style Clamp | ||
Misalignment - Axial 380μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 13mm | ||
Bore Size A 15mm | ||
Material 303 Stainless Steel | ||
Maximum Operating Temperature 350°F | ||
Series FCMR38 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling is expertly designed for light duty power transmission applications, offering unparalleled versatility and reliability. Its innovative design allows for efficient coupling of servo motors and lead screws, ensuring zero backlash while maintaining a balanced configuration that significantly reduces vibration at high speeds. Crafted from premium 303 stainless steel, this coupling excels in torque capacity, making it an ideal choice for demanding environments. With a diameter of 38.1 mm and a length of 57.2 mm, it is precisely machined from a single piece of material featuring three spiral cuts per set, delivering higher efficiency and superior performance.
Two sets of spiral cuts provide superior torque capacity
Nypatch anti-vibration hardware facilitates consistent screw seating
Machined from single-piece stock to enhance structural integrity
Manufactured under strict quality controls in the USA
RoHS3 and REACH compliant for eco-conscious applications
Versatile design suitable for various light duty applications
Related links
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
