Ruland, 25.4 mm OD 12 mm, 38.7 mm Length Bellow Coupling 9 mm

Subtotal (1 unit)*

€172.91

(exc. VAT)

€212.68

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€172.91

*price indicative

RS Stock No.:
591-436
Mfr. Part No.:
MBCL25-12-9-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Bellow Coupling

Length

38.7mm

Maximum Speed

10000rpm

Torque Rating

6.8Nm

Moment of Inertia

2.825 x 10-6 kg/m²

Misalignment - Angular

3.0°

Misalignment - Parallel

200μm

Style

Clamp

Hub Material

Aluminium

Misalignment - Axial

610μm

Bore Size A

12mm

Bellows Material

321 Stainless Steel

Bore Size B

9mm

Minimum Operating Temperature

-40°C

Series

MBCL25

Maximum Operating Temperature

93°C

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M3

COO (Country of Origin):
US
The Ruland Clamp Bellows Coupling with 12mm x 9mm bores, 25.4mm OD, and 38.7mm length. It is zero-backlash and has a balanced design for reduced vibration at high speeds. It is comprised of two anodized aluminium hubs and a stainless steel bellows. The bellows are able to flex while remaining rigid under torsional loads allowing for all types of misalignment to be accommodated. This bellows coupling is lightweight and has low inertia making it suitable for applications with speeds up to 10,000 RPM.

RoHS3 and REACH compliant

Hardware is metric and tests beyond DIN 912 12.9 standards

Four convolutions allowing for high torsional rigidity

Complete it manually

Related links