Ruland, 25.4 mm OD 9 mm, 38.7 mm Length Bellow Coupling 7 mm
- RS Stock No.:
- 591-012
- Mfr. Part No.:
- MBCL25-9-7-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€172.91
(exc. VAT)
€212.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €172.91 |
*price indicative
- RS Stock No.:
- 591-012
- Mfr. Part No.:
- MBCL25-9-7-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 38.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 6.8Nm | |
| Moment of Inertia | 2.878 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 200μm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Misalignment - Axial | 610μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 7mm | |
| Bore Size A | 9mm | |
| Minimum Operating Temperature | -40°F | |
| Series | MBCL25 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | MIL-A-8625 Type II Class 2, DIN 912 12.9, REACH, RoHS3, ASTM B580 Type B | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 38.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 6.8Nm | ||
Moment of Inertia 2.878 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 200μm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Misalignment - Axial 610μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 7mm | ||
Bore Size A 9mm | ||
Minimum Operating Temperature -40°F | ||
Series MBCL25 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals MIL-A-8625 Type II Class 2, DIN 912 12.9, REACH, RoHS3, ASTM B580 Type B | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling with increased misalignment features more convolutions than comparably sized high stiffness styles, allowing for greater misalignment in high-performance applications where shaft alignment is difficult to control. It is comprised of two anodized aluminium hubs and a stainless steel bellows, offering a lightweight design with low inertia. Engineered with a balanced design, it reduces vibration at high speeds up to 10,000 RPM. The thin walls of the bellows flex while remaining rigid under torsional loads, accommodating all forms of misalignment.
Machined from meticulously selected bar stock that is sourced exclusively from North American mills
RoHS compliant
Zero backlash
Balanced design
Complete it manually
Related links
- Ruland 38.7 mm Length Bellow Coupling 7 mm
- Ruland 38.7 mm Length Bellow Coupling 9 mm
- Ruland 38.7 mm Length Bellow Coupling 7 mm
- Ruland 38.7 mm Length Bellow Coupling 7 mm
- Ruland 38.7 mm Length Bellow Coupling 9 mm
- Ruland 38.7 mm Length Bellow Coupling 6 mm
- Ruland 38.7 mm Length Bellow Coupling 8 mm
- Ruland 38.7 mm Length Bellow Coupling 7 mm
