Ruland, 38.1 mm OD 14 mm, 57.2 mm Length 12 mm Flexible Beam Coupling
- RS Stock No.:
- 591-457
- Mfr. Part No.:
- FCMR38-14-12-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€380.47
(exc. VAT)
€467.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €380.47 |
*price indicative
- RS Stock No.:
- 591-457
- Mfr. Part No.:
- FCMR38-14-12-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 21.52Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 760μm | |
| Style | Clamp | |
| Misalignment - Axial | 380μm | |
| Material | 303 Stainless Steel | |
| Bore Size B | 12mm | |
| Bore Size A | 14mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 176°C | |
| Series | FCMR38 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 21.52Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 760μm | ||
Style Clamp | ||
Misalignment - Axial 380μm | ||
Material 303 Stainless Steel | ||
Bore Size B 12mm | ||
Bore Size A 14mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 176°C | ||
Series FCMR38 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling is expertly engineered for precision applications where zero-backlash and high torque capacity are essential. Crafted from robust 303 stainless steel, it ensures durability and reliability in environments demanding consistent performance. Designed with a balanced construction, it helps to minimise vibrations at speeds up to 6,000 RPM, making it an ideal choice for connecting servo motors to lead screws in light duty power transmission scenarios. The innovative Nypatch anti-vibration hardware provides enhanced seating of screws, preventing galling and ensuring high holding power, while maintaining ease of installation. Manufactured in the USA under stringent quality controls, this product marries mechanical finesse with premium materials, underlining its position as a preferred solution for engineering professionals.
Nypatch anti-vibration hardware enhances installation consistency
Machined from a single piece of material for enhanced durability
Suitable for angular and parallel misalignment of connected shafts
Designed for easy installation with readily available hex wrenches
Complies with RoHS3 and REACH standards for environmental safety
Related links
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
