Ruland, 38.1 mm OD 17 mm, 57.2 mm Length 14 mm Flexible Beam Coupling
- RS Stock No.:
- 593-044
- Mfr. Part No.:
- FCMR38-17-14-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€395.01
(exc. VAT)
€485.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €395.01 |
*price indicative
- RS Stock No.:
- 593-044
- Mfr. Part No.:
- FCMR38-17-14-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 16.38Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 760μm | |
| Style | Clamp | |
| Misalignment - Axial | 380μm | |
| Bore Size A | 17mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 303 Stainless Steel | |
| Bore Size B | 14mm | |
| Maximum Operating Temperature | 176°C | |
| Series | FCMR38 | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 16.38Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 760μm | ||
Style Clamp | ||
Misalignment - Axial 380μm | ||
Bore Size A 17mm | ||
Minimum Operating Temperature -40°C | ||
Material 303 Stainless Steel | ||
Bore Size B 14mm | ||
Maximum Operating Temperature 176°C | ||
Series FCMR38 | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is a superior choice for precision power transmission applications, designed to connect shafts with utmost reliability and minimal backlash. Engineered from high-quality 303 stainless steel, this coupling provides robust torque capacity and features a balanced design to diminish vibrations, making it ideal for high-speed operations of up to 6,000 RPM. Its unique spiral cuts not only enhance flexibility but also increase body size suitability compared to traditional couplings, ensuring performance integrity in a variety of settings. With a clamp style mechanism, it allows for easy installation while maintaining strong holding power through its Nypatch anti-vibration hardware. This coupling's meticulous manufacturing process, guided by strict controls in the USA, further guarantees that each unit meets rigorous quality benchmarks, making it a reliable component in any machinery setup.
Balanced design reduces vibrations, enhancing overall performance
Specialised hardware prevents galling during repeated installations
Performance rated up to 6,000 RPM for high-speed applications
Compact size facilitates compatibility with a range of shaft dimensions
Designed to withstand rigorous operating conditions while adhering to industry standards
Related links
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
