Ruland, 57.2 mm OD 28 mm, 82.2 mm Length Bellow Coupling 18 mm
- RS Stock No.:
- 591-458
- Mfr. Part No.:
- MBC57-28-18-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€353.56
(exc. VAT)
€434.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €353.56 |
*price indicative
- RS Stock No.:
- 591-458
- Mfr. Part No.:
- MBC57-28-18-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 167.046 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 750μm | |
| Bore Size A | 28mm | |
| Bore Size B | 18mm | |
| Minimum Operating Temperature | -40°F | |
| Bellows Material | 321 Stainless Steel | |
| Series | MBC57 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | ISO 9001:2015, DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 167.046 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 750μm | ||
Bore Size A 28mm | ||
Bore Size B 18mm | ||
Minimum Operating Temperature -40°F | ||
Bellows Material 321 Stainless Steel | ||
Series MBC57 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals ISO 9001:2015, DIN 912 12.9, RoHS3, REACH | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling is expertly engineered for precision applications, specifically designed to accommodate misalignment while delivering exceptional torsional stiffness. Built with a robust combination of anodised aluminium hubs and durable stainless steel bellows, it affords low inertia and lightweight construction. Ensuring optimal performance, this coupling is capable of withstanding high rotational speeds of up to 10,000 RPM while maintaining a balanced design to minimise vibration. Ideal for high stakes environments, it complies with RoHS3, REACH, and Conflict Minerals standards, proving its commitment to quality and regulatory adherence.
High stiffness design for precision positioning
Lightweight construction to reduce inertia
Balanced design minimises vibration during operation
Optimised for high speed applications up to 10000 RPM
Constructed from premium materials sourced from North American mills
Tested beyond stringent industry standards for torque capabilities
Complies with multiple environmental regulations for safety
Precision machined to guarantee a perfect fit for improved functionality
Suitable for a variety of misalignment types enhancing versatility
Related links
- Ruland 82.2 mm Length Bellow Coupling 18 mm
- Ruland 82.2 mm Length Bellow Coupling 18 mm
- Ruland 82.2 mm Length Bellow Coupling 18 mm
- Ruland 82.2 mm Length Bellow Coupling 16 mm
- Ruland 82.2 mm Length Bellow Coupling 15 mm
- Ruland 82.2 mm Length Bellow Coupling 18 mm
- Ruland 82.2 mm Length Bellow Coupling 28 mm
- Ruland 82.2 mm Length Bellow Coupling 28 mm
