Ruland, 57.2 mm OD 24 mm, 82.2 mm Length Bellow Coupling 18 mm
- RS Stock No.:
- 592-626
- Mfr. Part No.:
- MBC57-24-18-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€353.56
(exc. VAT)
€434.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €353.56 |
*price indicative
- RS Stock No.:
- 592-626
- Mfr. Part No.:
- MBC57-24-18-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 168.992 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 300μm | |
| Misalignment - Axial | 750μm | |
| Bore Size B | 18mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 24mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC57 | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 168.992 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 300μm | ||
Misalignment - Axial 750μm | ||
Bore Size B 18mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 24mm | ||
Maximum Operating Temperature 93°C | ||
Series MBC57 | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland High stiffness bellows coupling designed to excel in precision applications. Featuring robust aluminium hubs and a stainless steel bellows, this coupling balances lightweight construction with superior torsional rigidity. Its innovative design accommodates various forms of misalignment while minimising vibration even at high speeds of up to 10,000 RPM.
Robust construction utilizing anodized aluminium and stainless steel
High torsional stiffness for enhanced precision in motion control
Engineered for minimal vibration at elevated speeds
Lightweight design contributes to reduced inertia optimizing efficiency
Accommodates misalignment ensuring reliable operation in dynamic environments
Compliant with stringent industry standards for safety and quality
Meticulously machined from North American sourced materials
Suitable for a broad range of applications from robotics to automation
Related links
- Ruland 82.2 mm Length Bellow Coupling 18 mm
- Ruland 82.2 mm Length Bellow Coupling 18 mm
- Ruland 82.2 mm Length Bellow Coupling 22 mm
- Ruland 82.2 mm Length Bellow Coupling 18 mm
- Ruland 82.2 mm Length Flexible Coupling 18 mm
- Ruland 82.2 mm Length Bellow Coupling 17 mm
- Ruland 82.2 mm Length Bellow Coupling 24 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
