Ruland, 57.2 mm OD, 78.2 mm Length 22 mm Flexible Coupling 16 mm

Subtotal (1 unit)*

€345.67

(exc. VAT)

€425.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€345.67

*price indicative

RS Stock No.:
591-502
Mfr. Part No.:
MDCDK57-22-16-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

78.2mm

Bore Size A

22mm

Bore Size B

16mm

Maximum Speed

10000rpm

Style

Clamp

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°F

Series

MDCDK57

Maximum Operating Temperature

200°F

Standards/Approvals

ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is engineered for precision and reliability in high-speed applications. The lightweight design, crafted from durable aluminium, ensures low inertia and exceptional performance, reaching speeds of up to 10,000 RPM. Constructed to uphold strict standards, it features zero-backlash technology and a balanced design that mitigates vibrations, making it ideal for servo positioning in demanding sectors such as semiconductor, solar, and machine tools. Each unit is meticulously manufactured in the USA, delivering a robust solution for diverse misalignment compensations with an elegant design that marries functionality and strength.

Designed for high-speed applications, providing low inertia

Manufactured from solid bar stock sourced from North American mills

Features a clamp style with keyways for enhanced torque capacity

Includes dual disc springs for optimal flexibility and misalignment accommodation

Withstands dynamic torque ratings suitable for various industrial applications

Milled and anodised for added durability and resistance to wear

Offers a reliable connection with maximum shaft penetration of 37.0 mm

Temperature resilience ranging from -40°F to 200°F ensures versatility

Compliant with RoHS3 and REACH, promoting environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy