Ruland, 57.2 mm OD, 78.2 mm Length 22 mm Flexible Coupling 17 mm
- RS Stock No.:
- 592-807
- Mfr. Part No.:
- MDCDK57-22-17-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€345.67
(exc. VAT)
€425.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €345.67 |
*price indicative
- RS Stock No.:
- 592-807
- Mfr. Part No.:
- MDCDK57-22-17-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 22mm | |
| Length | 78.2mm | |
| Bore Size B | 17mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCDK57-22-17-A | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 22mm | ||
Length 78.2mm | ||
Bore Size B 17mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 93°C | ||
Series MDCDK57-22-17-A | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered for high-performance applications where precision and reliability are paramount. Constructed with anodised aluminium hubs and stainless steel disc springs, it effectively accommodates misalignments while ensuring zero backlash. With a balanced design aimed at minimising vibration, this coupling is particularly suited for rotary systems operating at speeds of up to 10,000 RPM. Not only does it exhibit great torque capabilities, but it is also manufactured under stringent quality controls in the USA. This coupling embodies a lightweight yet robust design and is compliant with RoHS3 and REACH regulations, making it an ideal choice for various industries including semiconductor, solar, and machine tooling.
Zero backlash design enhances operational precision
Lightweight construction facilitates efficient machine performance
Able to handle misalignments effectively reducing wear and tear
High torque ratings support robust operational demands
Compliant with international standards for safety and environmental impact
Constructed from high quality raw materials sourced from North American mills
Manufactured with proprietary techniques to ensure superior durability
Optimised for high speed applications with minimal vibration
Related links
- Ruland 78.2 mm Length 22 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 22 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 20 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 16 mm
