Ruland, 19.1 mm OD, 30.2 mm Length 5 mm Flexible Coupling 4 mm
- RS Stock No.:
- 591-539
- Mfr. Part No.:
- MDCD19-5-4-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€128.39
(exc. VAT)
€157.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.39 |
*price indicative
- RS Stock No.:
- 591-539
- Mfr. Part No.:
- MDCD19-5-4-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 5mm | |
| Length | 30.2mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 4mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCD19 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, ASTM B580 Type B, Class 2, DIN 912 12.9, REACH, MIL-A-8625 Type II | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 5mm | ||
Length 30.2mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 4mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCD19 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, ASTM B580 Type B, Class 2, DIN 912 12.9, REACH, MIL-A-8625 Type II | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for precision and reliability in dynamic applications. Crafted from lightweight, robust aluminium, it ensures zero backlash and reduced vibration even at high speeds of up to 10,000 RPM. The innovative double disc configuration allows for superior flexibility and alignment accommodation, making it perfect for stepper and servo motor setups in diverse sectors, including semiconductor manufacturing and printing. Built to withstand demanding environments, this coupling meets stringent torque standards and is manufactured in the USA under strict quality control processes. Its compact size and exceptional support of both angular and parallel misalignment enhance its versatility, making it an essential component for engineers seeking a dependable solution.
Zero backlash design ensures enhanced positional accuracy
Lightweight construction promotes high speed performance
Balanced design minimises vibration and enhances longevity
Accommodates various misalignments with extraordinary flexibility
Crafted from high quality materials for maximum durability
Manufactured under strict controls for consistent performance
Sustainable sourcing from North American mills guarantees reliability
Suitable for applications requiring precision and high torque capacity
Related links
- Ruland 30.2 mm Length 5 mm Flexible Coupling 5 mm
- Ruland 30.2 mm Length 6 mm Flexible Coupling 4 mm
- Ruland 30.2 mm Length 7 mm Flexible Coupling 4 mm
- Ruland 30.2 mm Length 4 mm Flexible Coupling 4 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 4 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 5 mm
- Ruland 30.2 mm Length 5 mm Flexible Coupling 4 mm
- Ruland 30.2 mm Length 7 mm Flexible Coupling 5 mm
