Ruland, 19.1 mm OD, 30.2 mm Length 6 mm Flexible Coupling 4 mm
- RS Stock No.:
- 591-011
- Mfr. Part No.:
- MDCD19-6-4-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€128.39
(exc. VAT)
€157.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.39 |
*price indicative
- RS Stock No.:
- 591-011
- Mfr. Part No.:
- MDCD19-6-4-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 30.2mm | |
| Bore Size A | 6mm | |
| Bore Size B | 4mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCD19-6-4-A | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3, ASTM B580 Type B | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 30.2mm | ||
Bore Size A 6mm | ||
Bore Size B 4mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCD19-6-4-A | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3, ASTM B580 Type B | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is meticulously engineered to provide exceptional performance in high-speed applications. Designed for precision, this coupling seamlessly connects shafts with its robust aluminium hubs and innovative double disc design, which adeptly accommodates various misalignments. With a zero-backlash feature, it optimally transmits torque while minimising vibration, ensuring reliability even at speeds approaching 10,000 RPM. The lightweight construction enhances efficiency, making it ideal for a range of industries, including semiconductor and machine tool systems. Manufactured with stringent quality controls in the USA and adhering to RoHS3 and REACH compliance, this product not only meets but exceeds performance expectations, solidifying its position as a preferred choice for engineers.
Lightweight construction reduces inertia for better performance
Zero backlash design ensures precise torque transmission
Versatile compatibility with various shaft sizes enhances usability
Anodised aluminium provides superior durability and resistance to wear
Manufactured under strict quality controls for unmatched reliability
Excellent for high speed applications with a maximum operation speed of 10000 RPM
Designed to accommodate angular parallel and axial misalignments effectively
Complies with RoHS3 and REACH standards affirming environmental responsibility
Easy installation with clear torque specifications for secure fitting
Backed by manufacturer support for additional technical assistance
Related links
- Ruland 30.2 mm Length 6 mm Flexible Coupling 6 mm
- Ruland 30.2 mm Length 6 mm Flexible Coupling 5 mm
- Ruland 30.2 mm Length 6 mm Flexible Coupling 4 mm
- Ruland 30.2 mm Length 7 mm Flexible Coupling 4 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 4 mm
- Ruland 30.2 mm Length 5 mm Flexible Coupling 4 mm
- Ruland 30.2 mm Length 4 mm Flexible Coupling 4 mm
- Ruland 30.2 mm Length 7 mm Flexible Coupling 6 mm
