Ruland, 69.9 mm OD 24 mm, 87.1 mm Length Flexible Coupling 22 mm
- RS Stock No.:
- 591-605
- Mfr. Part No.:
- MBC70-24-22-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€371.72
(exc. VAT)
€457.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €371.72 |
*price indicative
- RS Stock No.:
- 591-605
- Mfr. Part No.:
- MBC70-24-22-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 87.1mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 104.5Nm | |
| Moment of Inertia | 4.311 x 4-2 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 0.30mm | |
| Misalignment - Axial | 0.76mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 24mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 22mm | |
| Series | MBC70 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M8 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 87.1mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 104.5Nm | ||
Moment of Inertia 4.311 x 4-2 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 0.30mm | ||
Misalignment - Axial 0.76mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 24mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 22mm | ||
Series MBC70 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M8 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed to deliver exceptional stiffness and precision in a compact form. Crafted for applications requiring high torque and minimal vibration, this coupling features a unique balanced design that allows for smooth operation at speeds of up to 10,000 RPM. Its robust construction combines anodised aluminium hubs with a stainless steel bellows, ensuring both lightweight characteristics and durability. The fewer convolutions in the bellows enhance torsional stiffness, making it particularly suited for precision positioning tasks. Manufactured under stringent ISO 9001:2015 controls, each component is made from premium materials sourced from North American mills, highlighting its quality and reliability.
Engineered for minimal backlash and enhanced accuracy during operation
Meets stringent RoHS3 REACH and Conflict Minerals compliance regulations
Designed to accommodate various misalignment types effectively
Robust construction provides high torque capabilities and durability
Utilises metric hardware for compatibility with international standards
Optimised for low inertia ensuring quick responses in dynamic applications
The black oxide finish offers increased corrosion resistance
Zero backlash design ensures precise positioning and torque transmission
Ideal for high speed applications with full bearing support required
Related links
- Ruland 87.1 mm Length Flexible Coupling 20 mm
- Ruland 87.1 mm Length Flexible Coupling 24 mm
- Ruland 87.1 mm Length Flexible Coupling 22 mm
- Ruland 87.1 mm Length Flexible Coupling 22 mm
- Ruland 87.1 mm Length Flexible Coupling 22 mm
- Ruland 87.1 mm Length Flexible Coupling 24 mm
- Ruland 87.1 mm Length Flexible Coupling 22 mm
- Ruland 87.1 mm Length Flexible Coupling 22 mm
