Ruland, 69.9 mm OD 30 mm, 87.1 mm Length Flexible Coupling 24 mm
- RS Stock No.:
- 592-170
- Mfr. Part No.:
- MBC70-30-24-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€371.72
(exc. VAT)
€457.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €371.72 |
*price indicative
- RS Stock No.:
- 592-170
- Mfr. Part No.:
- MBC70-30-24-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 87.1mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 104.5Nm | |
| Moment of Inertia | 4.268 x 4-2 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 0.30mm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 0.76mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 30mm | |
| Bore Size B | 24mm | |
| Series | MBC70 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | ISO 9001:2015, RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M8 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 87.1mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 104.5Nm | ||
Moment of Inertia 4.268 x 4-2 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 0.30mm | ||
Hub Material Aluminium | ||
Misalignment - Axial 0.76mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 30mm | ||
Bore Size B 24mm | ||
Series MBC70 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals ISO 9001:2015, RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M8 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is expertly designed to accommodate precision positioning applications, making it an ideal choice for enhancing performance in various mechanical systems. With its exclusive construction of anodised aluminium hubs and stainless steel bellows, this coupling provides an exceptional balance of lightweight design and low inertia. The bellows allow for flexibility while maintaining rigidity under torsional loads, making it highly effective for managing misalignment in dynamic environments. Additionally, its high speed capability of up to 10,000 RPM ensures smooth operation, while its compliance with stringent standards reinforces reliability. Invest in this coupling to elevate your engineering projects with superior torque management and enhanced durability.
Engineered for increased torsional stiffness ideal for precision applications
Constructed from North American sourced materials for premium quality
Complies with RoHS3 and REACH standards ensuring environmental responsibility
Capable of handling significant torque ratings enhancing operational reliability
Features a balanced design that reduces vibration during high speed operation
Offers flexibility to accommodate various misalignment types effectively
Manufactured under strict controls in an ISO 9001:2015 certified facility
Includes a zero backlash feature ensuring accurate transmission of motion
Related links
- Ruland 87.1 mm Length Flexible Coupling 30 mm
- Ruland 87.1 mm Length Flexible Coupling 25 mm
- Ruland 87.1 mm Length Flexible Coupling 22 mm
- Ruland 87.1 mm Length Bellow Coupling 20 mm
- Ruland 87.1 mm Length Bellow Coupling 28 mm
- Ruland 87.1 mm Length Flexible Coupling 24 mm
- Ruland 87.1 mm Length Flexible Coupling 24 mm
- Ruland 87.1 mm Length Flexible Coupling 24 mm
