Ruland, 31.8 mm OD 14 mm, 44.5 mm Length 14 mm Flexible Beam Coupling
- RS Stock No.:
- 591-620
- Mfr. Part No.:
- FCMR32-14-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€105.97
(exc. VAT)
€130.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.97 |
*price indicative
- RS Stock No.:
- 591-620
- Mfr. Part No.:
- FCMR32-14-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 5.08Nm | |
| Moment of Inertia | 11.885 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 14mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 14mm | |
| Series | FCMR32 | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 5.08Nm | ||
Moment of Inertia 11.885 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 14mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 14mm | ||
Series FCMR32 | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is engineered to deliver optimal performance in light duty power transmission applications. Designed with precision, this coupling features a robust construction using high-grade materials, ensuring durability and reliability. Its zero-backlash design allows for seamless motion coupling, making it ideal for servo motor and lead screw connections. With a balanced design that reduces vibration, this coupling excels at high speeds of up to 6,000 RPM. The inclusion of Nypatch anti-vibration hardware enhances screw seating and prevents galling, contributing to its superior torque capacity and maintenance-free operation. Sourced from North American mills, this coupling is also compliant with RoHS3 and REACH, reinforcing a commitment to environmental standards without compromising on performance or quality. Perfect for precision applications, this six beam coupling sets the standard in reliability and efficiency.
Utilises Nypatch hardware for improved screw seating and stability
Zero-backlash operation ensures exact motion transfer
Testing exceeds DIN 912 12.9 standards for maximum torque capabilities
Maintains performance across a wide temperature range
Manufactured under strict controls for consistent quality
Related links
- Ruland 44.5 mm Length 14 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 12 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 13 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 14 mm Flexible Beam Coupling
