Ruland, 31.8 mm OD 14 mm, 44.5 mm Length 12 mm Flexible Beam Coupling
- RS Stock No.:
- 591-144
- Mfr. Part No.:
- FCMR32-14-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€105.97
(exc. VAT)
€130.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.97 |
*price indicative
- RS Stock No.:
- 591-144
- Mfr. Part No.:
- FCMR32-14-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 5.08Nm | |
| Moment of Inertia | 11.885 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 12mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 14mm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 225°F | |
| Series | FCMR32 | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 5.08Nm | ||
Moment of Inertia 11.885 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size B 12mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 14mm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 225°F | ||
Series FCMR32 | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling represents a significant advancement in engineering, designed to provide exceptional performance in light-duty power transmission applications. Its clamp style ensures a secure attachment to shafts while accommodating various misalignment scenarios. With dimensions tailored for precise fit and robust materials that deliver low inertia and lightweight design, this coupling is both efficient and reliable. Its unique spiral cut design enhances torque capacity and reduces backlash, making it ideal for high-speed operations. By integrating advanced manufacturing techniques and adhering to stringent quality standards, this coupling is engineered for performance and durability, ensuring it performs under demanding conditions. Created with attention to detail, the coupling not only meets industry standards but also prioritises user expertise for easy installation and effective operation.
Nypatch anti-vibration hardware enhances screw seating and prevents galling
Able to handle misalignments of up to 3 degrees angular and 0.38 mm parallel
Constructed to comply with RoHS3 and REACH regulations, promoting environmental safety
Offers a maximum speed capability of 6,000 RPM for versatile applications
Utilises screw materials that meet high standards for torque capabilities
Related links
- Ruland 44.5 mm Length 12 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 13 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 14 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 12 mm Flexible Beam Coupling
