Ruland, 41.3 mm OD 14 mm, 51.7 mm Length Flexible Coupling 12 mm
- RS Stock No.:
- 591-628
- Mfr. Part No.:
- MBCK41-14-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€193.31
(exc. VAT)
€237.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €193.31 |
*price indicative
- RS Stock No.:
- 591-628
- Mfr. Part No.:
- MBCK41-14-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.093 x 10-5 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Bore Size A | 14mm | |
| Bore Size B | 12mm | |
| Minimum Operating Temperature | -40°F | |
| Bellows Material | 321 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCK41 | |
| Standards/Approvals | REACH, ISO 9001:2015, DIN 912 12.9, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.093 x 10-5 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Bore Size A 14mm | ||
Bore Size B 12mm | ||
Minimum Operating Temperature -40°F | ||
Bellows Material 321 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MBCK41 | ||
Standards/Approvals REACH, ISO 9001:2015, DIN 912 12.9, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is designed for precision positioning applications, boasting exceptional torsional rigidity and lightweight construction. Manufactured from carefully selected anodized aluminium for the hubs and durable stainless steel for the bellows, it effortlessly accommodates all forms of misalignment while delivering outstanding performance. With a balanced design that reduces vibration at speeds of up to 10,000 RPM, this coupling is ideal for high speed applications requiring maximum torque capabilities. Its engineered design surpasses DIN standards and ensures compliance with RoHS3, REACH, and Conflict Minerals regulations, making it a reliable choice for any engineering project. The meticulous production process takes place in an ISO 9001:2015 certified facility, ensuring the highest quality and consistency for every unit.
High stiffness enhances precision in torque transfer
Anodized aluminium hubs provide lightweight yet durable construction
Stainless steel bellows allow for flexibility under torsional loads
Designed to reduce vibration promoting smoother operation
Balanced configuration ensures reliability at high speeds
Manufactured in a state of the art facility meeting rigorous quality standards
Compliance with various industry regulations promotes environmental responsibility
Capable of withstanding significant misalignment without compromising performance
Suitable for a variety of applications from robotics to industrial machinery
Related links
- Ruland 51.7 mm Length Flexible Coupling 14 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 12 mm
- Ruland 51.7 mm Length Flexible Coupling 12 mm
- Ruland 51.7 mm Length Flexible Coupling 12 mm
- Ruland 51.7 mm Length Flexible Coupling 12 mm
- Ruland 51.7 mm Length Flexible Coupling 12 mm
