Ruland, 41.3 mm OD 14 mm, 51.7 mm Length Flexible Coupling 12 mm
- RS Stock No.:
- 592-272
- Mfr. Part No.:
- MBC41-14-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€150.66
(exc. VAT)
€185.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €150.66 |
*price indicative
- RS Stock No.:
- 592-272
- Mfr. Part No.:
- MBC41-14-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 30.887 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 14mm | |
| Bore Size B | 12mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC41 | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 30.887 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 14mm | ||
Bore Size B 12mm | ||
Maximum Operating Temperature 93°C | ||
Series MBC41 | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Sophisticated bellows coupling designed for high-performance applications. This precision-engineered coupling features an innovative design that enhances torsional stiffness, making it ideal for applications requiring exceptional alignment and minimal vibration. Constructed with robust anodized aluminum hubs and stainless steel bellows, this product combines lightweight properties with low inertia. The coupling's balanced design ensures reduced vibrations even at speeds reaching up to 10,000 RPM, accommodating various misalignment forms without compromising operational efficiency. Its manufacture complies with stringent ISO 9001:2015 standards, guaranteeing outstanding quality and reliability, perfect for precision positioning scenarios. The product is also RoHS3, REACH, and Conflict Minerals compliant, ensuring it meets global safety standards.
Robust design allows for increased torsional stiffness
Lightweight construction reduces inertia, enhancing performance
Balanced design minimises vibration at high speeds
Dual anodised aluminium hubs offer improved durability
Stainless steel bellows accommodate significant misalignments
Related links
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Bellow Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 12 mm
- Ruland 51.7 mm Length Flexible Coupling 14 mm
- Ruland 51.7 mm Length Flexible Coupling 12 mm
- Ruland 51.7 mm Length Flexible Coupling 12 mm
- Ruland 51.7 mm Length Flexible Coupling 12 mm
