Ruland, 25.4 mm OD 7 mm, 38.1 mm Length 7 mm Flexible Beam Coupling
- RS Stock No.:
- 591-654
- Mfr. Part No.:
- FCMR25-7-7-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€71.83
(exc. VAT)
€88.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.83 |
*price indicative
- RS Stock No.:
- 591-654
- Mfr. Part No.:
- FCMR25-7-7-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 3.95Nm | |
| Moment of Inertia | 4.12 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 7mm | |
| Bore Size B | 7mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Series | FCMR25 | |
| Maximum Operating Temperature | 225°F | |
| Standards/Approvals | RoHs and Reach, DIN 91 1.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 3.95Nm | ||
Moment of Inertia 4.12 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 7mm | ||
Bore Size B 7mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Series FCMR25 | ||
Maximum Operating Temperature 225°F | ||
Standards/Approvals RoHs and Reach, DIN 91 1.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is engineered for precision and performance, making it an ideal choice for light duty power transmission applications. Featuring a clamp style design, it accommodates two shafts with 7mm bores, while its robust aluminium construction ensures durability without adding unnecessary weight. With a balanced design, the coupling effectively reduces vibrations, allowing for smooth operation at speeds of up to 6,000 RPM. The unique spiral cut design optimises torque capacity and minimises wind-up, providing reliable connectivity between components. Manufactured in the USA with strict controls, this coupling not only meets but exceeds industry standards for quality and compliance. Its thoughtful design integrates Nypatch anti-vibration hardware, ensuring secure and consistent tightening during installation, making it a premium choice for your machinery needs.
Designed for high torque capacity and minimal wind-up
Balanced structure to enhance performance at high speeds
Robust aluminium material ensures lightweight and low inertia
Integrated Nypatch technology enhances screw performance and reduces galling
Compatible with standard metric hardware for ease of use
Provides zero-backlash for precision applications
Optimised for efficient power transmission in various mechanical setups
Manufactured to exceed DIN 912 12.9 standards for reliability
Related links
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 10 mm Flexible Beam Coupling
