Ruland, 25.4 mm OD 9 mm, 38.1 mm Length 7 mm Flexible Beam Coupling
- RS Stock No.:
- 591-745
- Mfr. Part No.:
- FCMR25-9-7-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€170.48
(exc. VAT)
€209.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.48 |
*price indicative
- RS Stock No.:
- 591-745
- Mfr. Part No.:
- FCMR25-9-7-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 5.66Nm | |
| Moment of Inertia | 11.293 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Bore Size B | 7mm | |
| Bore Size A | 9mm | |
| Minimum Operating Temperature | -40°C | |
| Series | FCMR25 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 5.66Nm | ||
Moment of Inertia 11.293 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Bore Size B 7mm | ||
Bore Size A 9mm | ||
Minimum Operating Temperature -40°C | ||
Series FCMR25 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is crafted from high-quality 303 stainless steel, this clamp style coupling offers superior torque capacity and minimal windup, making it ideal for precision tasks such as connecting servo motors to lead screws. The zero-backlash design and balanced construction provide enhanced performance at high speeds, reaching up to 6,000 RPM. Engineered with proprietary processes, this coupling is sourced from North American mills and adheres to strict RoHS3 and REACH compliance standards, ensuring both reliability and safety in operation. With easy installation facilitated by Nypatch anti-vibration hardware, this product guarantees consistent screw seating and high holding power, making it a reliable choice for various mechanical applications.
Easy installation with Nypatch anti-vibration hardware
Engineered for maximum torque capacities beyond industry standards
Suitable for light duty power transmission tasks
Compact size allows for versatility in application
Machined from North American sourced materials for quality assurance
Adheres to RoHS3 and REACH compliance for safety
Performance ratings cater to various operational requirements
Related links
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
