Ruland, 41.3 mm OD 19 mm, 58.8 mm Length Flexible Coupling 10 mm
- RS Stock No.:
- 591-665
- Mfr. Part No.:
- MBCL41-19-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€207.49
(exc. VAT)
€255.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.49 |
*price indicative
- RS Stock No.:
- 591-665
- Mfr. Part No.:
- MBCL41-19-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.249 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 0.38mm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 0.76mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 10mm | |
| Bore Size A | 19mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCL41 | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.249 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 0.38mm | ||
Hub Material Aluminium | ||
Misalignment - Axial 0.76mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 10mm | ||
Bore Size A 19mm | ||
Maximum Operating Temperature 200°F | ||
Series MBCL41 | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows coupling exemplifies precision engineering, designed for high-performance applications requiring flexibility in misalignment. With its lightweight aluminum construction and robust stainless steel bellows, it demonstrates superior capabilities under torsional loads. Crafted for high-speed operation up to 10,000 RPM, it efficiently reduces vibrations, ensuring smooth performance. This coupling, made in an ISO-certified facility, features a balanced design that adeptly accommodates various alignment issues. Its meticulous manufacturing process ensures each unit meets stringent compliance standards, making it a reliable component for dynamic machinery.
Lightweight aluminium hubs contribute to reduced inertia
Engineered for enhanced alignment flexibility in high-stress environments
Balanced design minimises equipment vibrations at high speeds
Constructed to exceed DIN 912 12.9 torque standards
Manufactured in an ISO 9001:2015 certified facility for guaranteed quality
Related links
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 19 mm
- Ruland 58.8 mm Length Flexible Coupling 18 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
- Ruland 58.8 mm Length Flexible Coupling 15 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 16 mm
