Ruland, 41.3 mm OD 19 mm, 58.8 mm Length Flexible Coupling 19 mm
- RS Stock No.:
- 592-088
- Mfr. Part No.:
- MBCL41-19-19-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€207.49
(exc. VAT)
€255.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.49 |
*price indicative
- RS Stock No.:
- 592-088
- Mfr. Part No.:
- MBCL41-19-19-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.196 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 0.38mm | |
| Misalignment - Axial | 0.76mm | |
| Bore Size B | 19mm | |
| Bore Size A | 19mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCL41 | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.196 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 0.38mm | ||
Misalignment - Axial 0.76mm | ||
Bore Size B 19mm | ||
Bore Size A 19mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MBCL41 | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows coupling is engineered for high-performance applications requiring precision alignment and flexibility. With its unique design characterized by increased misalignment capabilities and a lightweight construction, this product ensures remarkable durability and efficient operation even under high torque conditions. The bellows coupling is composed of anodized aluminum hubs and stainless steel bellows, providing a robust solution for applications with challenging misalignment situations. Designed to minimize vibration and accommodate various types of shaft misalignment, it is an ideal choice for setups operating at speeds up to 10,000 RPM. Manufactured in an advanced, ISO-certified facility, this coupling demonstrates exceptional reliability and compliance with international standards.
Constructed from meticulously selected materials for superior performance
Balanced design significantly reduces vibrations during operation
Seating torque ensures a secure and reliable connection under load
Zero-backlash operation allows for precise shaft engagement
Dynamic torque ratings cater to both reversing and non-reversing applications
Compatible with metric hardware, simplifying installation
Related links
- Ruland 58.8 mm Length Flexible Coupling 18 mm
- Ruland 58.8 mm Length Flexible Coupling 15 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
- Ruland 58.8 mm Length Flexible Coupling 16 mm
- Ruland 58.8 mm Length Bellow Coupling 11 mm
