Ruland, 15 mm OD 5 mm, 27.3 mm Length Flexible Coupling 3 mm
- RS Stock No.:
- 591-677
- Mfr. Part No.:
- MBC15-5-3-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€135.04
(exc. VAT)
€166.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €135.04 |
*price indicative
- RS Stock No.:
- 591-677
- Mfr. Part No.:
- MBC15-5-3-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 27.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 2.5Nm | |
| Moment of Inertia | 0.316 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 100μm | |
| Misalignment - Axial | 200μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 3mm | |
| Bore Size A | 5mm | |
| Bellows Material | 321 Stainless Steel | |
| Series | MBC15 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 27.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 2.5Nm | ||
Moment of Inertia 0.316 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 100μm | ||
Misalignment - Axial 200μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 3mm | ||
Bore Size A 5mm | ||
Bellows Material 321 Stainless Steel | ||
Series MBC15 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M2 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is engineered for precision applications, combining a lightweight design with outstanding performance capabilities. Crafted with two anodised aluminium hubs and a robust stainless steel bellows, it achieves remarkable torsional stiffness, accommodating various misalignment types. With its balanced design, this coupling reduces vibration, making it suitable for high speed operations up to 10,000 RPM. Its meticulous manufacturing and selection of materials ensure durability and reliability, while compliance with industry standards guarantees maximum torque capabilities. Designed with a strong emphasis on quality, this product embodies excellence in motion control.
Lightweight construction reduces inertia during operation
Precise alignment capabilities enhance positioning accuracy
Fulfils stringent manufacturing standards for reliability
Compatible with a variety of shaft diameters
Offers zero backlash for improved performance
Resistant to vibration enhancing operational stability
Compliant with RoHS and REACH regulations for safety
Manufactured in an ISO certified facility for quality assurance
Suitable for both dynamic and static torque applications
Related links
- Ruland 27.3 mm Length Bellow Coupling 3 mm
- Ruland 27.3 mm Length Flexible Coupling 3 mm
- Ruland 27.3 mm Length Flexible Coupling 3 mm
- Ruland 27.3 mm Length Bellow Coupling 5 mm
- Ruland 27.3 mm Length Bellow Coupling 3 mm
- Ruland 27.3 mm Length Bellow Coupling 3 mm
- Ruland 27.3 mm Length Bellow Coupling 3 mm
- Ruland 27.3 mm Length Bellow Coupling 5 mm
