Ruland, 15 mm OD 5 mm, 27.3 mm Length Bellow Coupling 5 mm
- RS Stock No.:
- 605-235
- Mfr. Part No.:
- MBC15-5/4.5D-5/4.5D-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€271.77
(exc. VAT)
€334.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €271.77 |
*price indicative
- RS Stock No.:
- 605-235
- Mfr. Part No.:
- MBC15-5/4.5D-5/4.5D-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 27.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 2.5Nm | |
| Moment of Inertia | 3.163 x 10-7 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 100μm | |
| Style | D-Bore | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 200μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 5mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC15 | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 27.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 2.5Nm | ||
Moment of Inertia 3.163 x 10-7 kg/m² | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 100μm | ||
Style D-Bore | ||
Hub Material Aluminium | ||
Misalignment - Axial 200μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 5mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 5mm | ||
Maximum Operating Temperature 93°C | ||
Series MBC15 | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M2 | ||
- COO (Country of Origin):
- US
The Ruland High stiffness D-Bore bellows coupling allows for positive drive in applications where the coupling can not slip. It has fewer convolutions than comparably sized high misalignment styles allowing for increased torsional stiffness making it the ideal choice for precision positioning applications. It is comprised of two anodized aluminium hubs and a stainless steel bellows for lightweight and low inertia.
RoHS3 and REACH compliant
Balanced design for reduced vibration at high speeds up to 10000 RPM
Hardware is metric and tests beyond DIN 912 12.9 standards
Thin walls of the bellows are able to flex while remaining rigid under torsional loads
Related links
- Ruland 27.3 mm Length Bellow Coupling 3 mm
- Ruland 27.3 mm Length Bellow Coupling 5 mm
- Ruland 27.3 mm Length Bellow Coupling 4 mm
- Ruland 27.3 mm Length Flexible Coupling 3 mm
- Ruland 33.2 mm Length Bellow Coupling 5 mm
- Ruland 34.4 mm Length Bellow Coupling 5 mm
- Ruland 27.3 mm Length Bellow Coupling 4 mm
- Ruland 27.3 mm Length Bellow Coupling 4 mm
