Ruland, 38.1 mm OD 10 mm, 57.2 mm Length 10 mm Flexible Beam Coupling
- RS Stock No.:
- 591-717
- Mfr. Part No.:
- FSMR38-10-10-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€340.40
(exc. VAT)
€418.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €340.40 |
*price indicative
- RS Stock No.:
- 591-717
- Mfr. Part No.:
- FSMR38-10-10-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 23.53Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Set Screw | |
| Misalignment - Parallel | 760μm | |
| Misalignment - Axial | 380μm | |
| Material | 303 Stainless Steel | |
| Bore Size B | 10mm | |
| Bore Size A | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 176°C | |
| Series | FSMR38 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 23.53Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Set Screw | ||
Misalignment - Parallel 760μm | ||
Misalignment - Axial 380μm | ||
Material 303 Stainless Steel | ||
Bore Size B 10mm | ||
Bore Size A 10mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 176°C | ||
Series FSMR38 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is designed for precision power transmission in light-duty applications. Engineered with a set screw style for secure connection, it boasts a robust construction from 303 stainless steel, ensuring a significant torque capacity while maintaining a zero-backlash performance. The coupling features two sets of three spiral cuts, enhancing its torque capacity and reducing windup, making it ideal for applications such as coupling servo motors to lead screws. With a balanced design that minimises vibration, it operates effectively at high speeds of up to 6,000 RPM. Each coupling is manufactured under stringent quality controls in the USA, providing engineers with confidence in its reliability and performance.
Zero-backlash capability for precise movement
Compatible with metric fittings for universal application
Tested beyond DIN standards for maximum torque capacities
Dynamic torque ratings facilitate reliable performance in varying conditions
Designed for easy installation with straightforward alignment instructions
Manufactured using RoHS3 and REACH compliant materials
Related links
- Ruland 57.2 mm Length 10 mm Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
