Ruland, 38.1 mm OD 16 mm, 57.2 mm Length 10 mm Flexible Beam Coupling
- RS Stock No.:
- 593-461
- Mfr. Part No.:
- FSMR38-16-10-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€340.40
(exc. VAT)
€418.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €340.40 |
*price indicative
- RS Stock No.:
- 593-461
- Mfr. Part No.:
- FSMR38-16-10-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 19.82Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Set Screw | |
| Misalignment - Parallel | 760μm | |
| Misalignment - Axial | 380μm | |
| Minimum Operating Temperature | -40°C | |
| Material | 303 Stainless Steel | |
| Bore Size B | 10mm | |
| Bore Size A | 16mm | |
| Series | FSMR38-16-10-SS | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 19.82Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Set Screw | ||
Misalignment - Parallel 760μm | ||
Misalignment - Axial 380μm | ||
Minimum Operating Temperature -40°C | ||
Material 303 Stainless Steel | ||
Bore Size B 10mm | ||
Bore Size A 16mm | ||
Series FSMR38-16-10-SS | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is an advanced solution designed for precision power transmission in light-duty applications. This innovative component features a robust design, crafted from a single piece of high-quality 303 stainless steel. The coupling excels in delivering zero-backlash performance, ensuring smooth torque transmission without any rotational play. Its unique construction incorporates a set screw style fastening, allowing for a reliable grip on various shaft sizes. Ideal for connecting servo motors to lead screws, it boasts impressive torque capacities while remaining exceptionally lightweight. With a maximum operating speed of 6,000 RPM and adherence to strict manufacturing standards, this coupling is engineered for durability and efficiency, making it a superb choice for industrious environments and demanding applications.
Constructed from durable 303 stainless steel for enhanced longevity
Unique six beam design offers improved torque capacity and lower windup
Perfectly suitable for high-speed applications up to 6,000 RPM
Zero-backlash design reduces vibration, enhancing performance
Precision machined to ensure optimal fit and function in various assemblies
Manufactured under strict quality controls in the USA
Adjustable for angular, parallel, and axial misalignment
Contains RoHS and REACH compliant materials for environmentally conscious applications
Related links
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
