Ruland, 19.1 mm OD, 23 mm Length 6 mm Flexible Coupling 5 mm
- RS Stock No.:
- 591-743
- Mfr. Part No.:
- MDCS19-6-5-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€105.28
(exc. VAT)
€129.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.28 |
*price indicative
- RS Stock No.:
- 591-743
- Mfr. Part No.:
- MDCS19-6-5-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 6mm | |
| Length | 23mm | |
| Bore Size B | 5mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCS19 | |
| Standards/Approvals | REACH, MIL-A-8625 Type II Class 2, ASTM B580 Type B, DIN 912 12.9, RoHS3 | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 6mm | ||
Length 23mm | ||
Bore Size B 5mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MDCS19 | ||
Standards/Approvals REACH, MIL-A-8625 Type II Class 2, ASTM B580 Type B, DIN 912 12.9, RoHS3 | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- US
The Ruland Aluminium clamp single disc coupling is meticulously designed for precise alignment in high speed applications. Featuring a zero backlash configuration, it effectively eliminates vibration while ensuring accurate positioning, making it ideal for use in industries such as semiconductor and solar technologies. With a balanced structure and robust manufacturing processes, this coupling accommodates angular misalignment and axial motion without compromising on performance. Crafted from solid bar stock sourced solely from North American mills, it meets RoHS3 and REACH compliance standards, offering peace of mind in environmentally sensitive applications.
Offers a balanced design for reduced vibration at high speeds
Manufactured from premium RoHS3 and REACH compliant aluminium
Engineered with a lightweight construction for minimal inertia
Designed to maintain torsional rigidity enhancing operational accuracy
Black oxide screw finish ensures durability and longevity
Dynamic torque handling capabilities exceed typical operational demands
Includes detailed installation instructions for optimal user experience
Related links
- Ruland 23 mm Length 6 mm Flexible Coupling 4 mm
- Ruland 23 mm Length 6 mm Flexible Coupling 6 mm
- Ruland 23 mm Length 5 mm Flexible Coupling 5 mm
- Ruland 23 mm Length 7 mm Flexible Coupling 5 mm
- Ruland 23 mm Length 5 mm Flexible Coupling 4 mm
- Ruland 23 mm Length 7 mm Flexible Coupling 6 mm
- Ruland 23 mm Length 8 mm Flexible Coupling 6 mm
- Ruland 30.2 mm Length 6 mm Flexible Coupling 5 mm
