Ruland, 19.1 mm OD, 30.2 mm Length 6 mm Flexible Coupling 5 mm
- RS Stock No.:
- 593-696
- Mfr. Part No.:
- MDCDE19-6-5-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€159.06
(exc. VAT)
€195.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €159.06 |
*price indicative
- RS Stock No.:
- 593-696
- Mfr. Part No.:
- MDCDE19-6-5-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 30.2mm | |
| Bore Size A | 6mm | |
| Bore Size B | 5mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 65°C | |
| Series | MDCDE19 | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH, MIL-A-8625 Type II, Class 2, ASTM B580 Type B | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 30.2mm | ||
Bore Size A 6mm | ||
Bore Size B 5mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 65°C | ||
Series MDCDE19 | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH, MIL-A-8625 Type II, Class 2, ASTM B580 Type B | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- US
The Ruland Electrically Isolating Clamp Double Disc Coupling is designed to meet the rigorous demands of modern engineering applications. Featuring a robust construction of anodised aluminium and stainless steel, this coupling excels in providing zero-backlash performance while effectively isolating electrical currents. Its unique balanced design not only ensures reduced vibration at high speeds but also allows for precise alignment adjustment, accommodating various misalignment types. With a lightweight profile and low inertia, it is ideally suited for high-speed applications, making it the perfect choice for industries such as semiconductor, printing, and test measurement systems.
Engineered for zero backlash operation to enhance system precision
Lightweight aluminium construction facilitates high speed applications
Electrical isolation prevents unintended current transfer boosting safety
Dynamic and static torque ratings ensure optimal performance under load
Anodised finish offers enhanced durability and corrosion resistance
User friendly installation process optimises operational efficiency
Backed by stringent manufacturing standards for assured quality
Highly versatile suitable for a range of misalignment scenarios
Related links
- Ruland 30.2 mm Length 8 mm Flexible Coupling 5 mm
- Ruland 30.2 mm Length 5 mm Flexible Coupling 5 mm
- Ruland 30.2 mm Length 6 mm Flexible Coupling 6 mm
- Ruland 30.2 mm Length 6 mm Flexible Coupling 4 mm
- Ruland 30.2 mm Length 6 mm Flexible Coupling 5 mm
- Ruland 30.2 mm Length 5 mm Flexible Coupling 4 mm
- Ruland 30.2 mm Length 7 mm Flexible Coupling 5 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 6 mm
