Ruland, 41.3 mm OD 13 mm, 51.7 mm Length Flexible Coupling 10 mm
- RS Stock No.:
- 591-756
- Mfr. Part No.:
- MBC41-13-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€168.77
(exc. VAT)
€207.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.77 |
*price indicative
- RS Stock No.:
- 591-756
- Mfr. Part No.:
- MBC41-13-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 30.965 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 13mm | |
| Bore Size B | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC41 | |
| Standards/Approvals | RoHS3, DIN 912 12.9, ISO 9001:2015, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 30.965 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 13mm | ||
Bore Size B 10mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 93°C | ||
Series MBC41 | ||
Standards/Approvals RoHS3, DIN 912 12.9, ISO 9001:2015, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Advanced high stiffness bellows coupling designed for precision positioning applications. Engineered to accommodate various forms of misalignment, this coupling excels in performance with its unique torsional rigidity, making it a preferred choice in demanding environments. Crafted from anodized aluminum hubs and stainless steel bellows, it boasts lightweight characteristics whilst ensuring low inertia. The product features a balanced design that minimizes vibration at high speeds, facilitating reliability and enhanced operational efficiency. Precision machined from selected North American bar stock, each coupling undergoes strict quality control in an ISO 9001:2015 certified facility, ensuring compliance with RoHS3 and REACH standards. Whether in high-speed applications or requiring minimal backlash, this coupling stands out as a dependable solution.
Crafted from premium materials for durability
Balancing design to reduce operational vibrations
Maximises torque capabilities for robust performance
Optimised for high-speed applications up to 10,000 RPM
Meets stringent environmental compliance requirements
Lightweight construction aids in minimising inertia
Related links
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 12 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
