Ruland, 41.3 mm OD 10 mm, 51.7 mm Length Flexible Coupling 10 mm
- RS Stock No.:
- 592-419
- Mfr. Part No.:
- MBC41-10-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€168.77
(exc. VAT)
€207.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.77 |
*price indicative
- RS Stock No.:
- 592-419
- Mfr. Part No.:
- MBC41-10-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 31.072 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 10mm | |
| Bore Size A | 10mm | |
| Bellows Material | 321 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC41 | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 31.072 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 10mm | ||
Bore Size A 10mm | ||
Bellows Material 321 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MBC41 | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland High-performance bellows coupling designed for applications requiring precision and reliability. Crafted with a robust combination of anodized aluminum hubs and a stainless steel bellows, this coupling ensures exceptional torsional stiffness and low inertia. Its unique design incorporates fewer convolutions than typical misalignment couplings, contributing to its superior performance in precision positioning tasks. Specifically engineered for high-speed operations, it accommodates various forms of misalignment while reducing vibrations, making it suitable for use at speeds up to 10,000 RPM. Manufactured in an ISO 9001:2015 certified facility in Marlborough, MA, meets strict quality standards and is compliant with RoHS3, REACH, and Conflict Minerals guidelines, ensuring a product that is not only high in performance but also environmentally responsible.
Constructed with anodised aluminium for enhanced durability
Lightweight design helps minimise inertia during operation
Engineered for high-speed utilisation, supporting up to 10,000 RPM
Allows for a greater range of misalignment, accommodating both angular and parallel discrepancies
Related links
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
