Ruland, 41.3 mm OD 18 mm, 51.7 mm Length Bellow Coupling 11 mm
- RS Stock No.:
- 591-303
- Mfr. Part No.:
- MBCK41-15-11-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€193.31
(exc. VAT)
€237.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €193.31 |
*price indicative
- RS Stock No.:
- 591-303
- Mfr. Part No.:
- MBCK41-15-11-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.089 x 10-5 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Bore Size B | 11mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 18mm | |
| Minimum Operating Temperature | -40°F | |
| Series | MBCK41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.089 x 10-5 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Bore Size B 11mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 18mm | ||
Minimum Operating Temperature -40°F | ||
Series MBCK41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed for applications requiring precision positioning. This coupling features a lightweight yet robust construction with two anodised aluminium hubs and a stainless steel bellows, providing exceptional torsional stiffness and minimal vibration at high speeds. Engineered for optimal handling of misalignment, it accommodates various forms of misalignment thanks to its innovative design, making it an ideal choice for demanding industrial applications. With a maximum speed rating of 10,000 RPM, its ensures reliable performance while meeting stringent compliance standards, including RoHS3 and REACH. Manufactured in a state of the art facility in the USA, it combines quality craftsmanship with advanced materials to deliver durable and dependable performance.
Lightweight yet sturdy construction optimises performance without adding unnecessary mass
Balanced design reduces vibrations enhancing stability during high speed operations
Manufactured from premium materials sourced from North American mills for superior quality
Designed for precision positioning ensuring accuracy in motion transfer
Accommodates multiple forms of misalignment making it versatile for various applications
Meets strict environmental and safety compliance standards ensuring peace of mind
Quick and straightforward installation process due to well thought out design features
Related links
- Ruland 51.7 mm Length Bellow Coupling 12 mm
- Ruland 51.7 mm Length Bellow Coupling 14 mm
- Ruland 51.7 mm Length Bellow Coupling 11 mm
- Ruland 51.7 mm Length Bellow Coupling 18 mm
- Ruland 51.7 mm Length Bellow Coupling 10 mm
- Ruland 51.7 mm Length Bellow Coupling 15 mm
- Ruland 51.7 mm Length Bellow Coupling 16 mm
- Ruland 51.7 mm Length Bellow Coupling 19 mm
