Ruland, 57.2 mm OD, 78.2 mm Length 30 mm Flexible Coupling 16 mm
- RS Stock No.:
- 591-907
- Mfr. Part No.:
- MDCDK57-30-16-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€345.67
(exc. VAT)
€425.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €345.67 |
*price indicative
- RS Stock No.:
- 591-907
- Mfr. Part No.:
- MDCDK57-30-16-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 30mm | |
| Length | 78.2mm | |
| Bore Size B | 16mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCDK57 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 30mm | ||
Length 78.2mm | ||
Bore Size B 16mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCDK57 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp double disc coupling designed for precision performance in various applications. Built from solid bar stock sourced exclusively from North American mills, this coupling offers zero-backlash functionality and a balanced design that significantly reduces vibration at high speeds, making it ideal for demanding environments. With its lightweight aluminum construction, it caters to applications requiring high torque and fast-paced operations, reaching speeds of up to 10,000 RPM. The advanced design accommodates all types of misalignment, ensuring reliability in semiconductor, solar, and printing sectors. Manufactured under strict quality controls, this coupling ensures maximum durability and compliance with RoHS3 and REACH standards, making it not only efficient but also environmentally friendly.
Enhances system stability through a balanced design
Accommodates angular and parallel misalignment for versatile use
Lightweight construction reduces overall system inertia
Measures torque capabilities with precision for better performance
Machined from premium materials for long-lasting durability
Related links
- Ruland 78.2 mm Length 30 mm Flexible Coupling 20 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 30 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 24 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 22 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 28 mm
