Ruland, 19.1 mm OD 8 mm, 34.4 mm Length Flexible Coupling 8 mm

Subtotal (1 unit)*

€155.64

(exc. VAT)

€191.44

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€155.64

*price indicative

RS Stock No.:
591-917
Mfr. Part No.:
MBCL19-8-8-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

34.4mm

Maximum Speed

10000rpm

Torque Rating

4.5Nm

Moment of Inertia

7.029 x 10-7 kg/m²

Misalignment - Angular

3.0°

Hub Material

Aluminium

Misalignment - Parallel

200μm

Misalignment - Axial

510μm

Minimum Operating Temperature

-40°C

Bellows Material

321 Stainless Steel

Bore Size A

8mm

Bore Size B

8mm

Maximum Operating Temperature

93°C

Series

MBCL19

Standards/Approvals

RoHS3, REACH, ISO 9001:2015, DIN 912 12.9

Screw Size

M2.5

COO (Country of Origin):
US
The Ruland Bellows Coupling with increased misalignment features more convolutions than comparably sized high stiffness styles, allowing for greater misalignment in high-performance applications where shaft alignment is difficult to control. It is comprised of two anodized aluminium hubs and a stainless steel bellows, offering a lightweight design with low inertia. Engineered with a balanced design, it reduces vibration at high speeds up to 10,000 RPM. The thin walls of the bellows flex while remaining rigid under torsional loads, accommodating all forms of misalignment.

Machined from meticulously selected bar stock that is sourced exclusively from North American mills

RoHS compliant

Zero backlash

Balanced design

Complete it manually

Related links