Ruland, 19.1 mm OD 8 mm, 34.4 mm Length Flexible Coupling 5 mm
- RS Stock No.:
- 592-064
- Mfr. Part No.:
- MBCL19-8-5-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€155.64
(exc. VAT)
€191.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.64 |
*price indicative
- RS Stock No.:
- 592-064
- Mfr. Part No.:
- MBCL19-8-5-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 34.4mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 4.5Nm | |
| Moment of Inertia | 7.122 x 10-7 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 200μm | |
| Misalignment - Axial | 510μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 8mm | |
| Bore Size B | 5mm | |
| Series | MBCL19 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | REACH, ISO 9001:2015, DIN 912 12.9, RoHS3 | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 34.4mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 4.5Nm | ||
Moment of Inertia 7.122 x 10-7 kg/m² | ||
Misalignment - Angular 3.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 200μm | ||
Misalignment - Axial 510μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 8mm | ||
Bore Size B 5mm | ||
Series MBCL19 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals REACH, ISO 9001:2015, DIN 912 12.9, RoHS3 | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling with increased misalignment features more convolutions than comparably sized high stiffness styles, allowing for greater misalignment in high-performance applications where shaft alignment is difficult to control. It is comprised of two anodized aluminium hubs and a stainless steel bellows, offering a lightweight design with low inertia. Engineered with a balanced design, it reduces vibration at high speeds up to 10,000 RPM. The thin walls of the bellows flex while remaining rigid under torsional loads, accommodating all forms of misalignment.
Machined from meticulously selected bar stock that is sourced exclusively from North American mills
RoHS compliant
Zero backlash
Balanced design
Complete it manually
Related links
- Ruland 34.4 mm Length Flexible Coupling 5 mm
- Ruland 34.4 mm Length Flexible Coupling 5 mm
- Ruland 34.4 mm Length Flexible Coupling 5 mm
- Ruland 34.4 mm Length Flexible Coupling 8 mm
- Ruland 34.4 mm Length Flexible Coupling 6 mm
- Ruland 34.4 mm Length Flexible Coupling 4 mm
- Ruland 34.4 mm Length Flexible Coupling 7 mm
- Ruland 34.4 mm Length Bellow Coupling 5 mm
