Ruland, 15 mm OD, 23.8 mm Length 5 mm Flexible Coupling 4 mm
- RS Stock No.:
- 591-925
- Mfr. Part No.:
- MDCD15-5-4-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€137.04
(exc. VAT)
€168.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.04 |
*price indicative
- RS Stock No.:
- 591-925
- Mfr. Part No.:
- MDCD15-5-4-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 23.8mm | |
| Bore Size A | 5mm | |
| Bore Size B | 4mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCD15 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | |
| Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 23.8mm | ||
Bore Size A 5mm | ||
Bore Size B 4mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCD15 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | ||
Screw Size M2 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for high-performance applications. Crafted from anodised aluminium, this coupling offers zero backlash and features a balanced design that significantly reduces vibration, making it suitable for use in diverse environments including semiconductor and machine tool sectors. With a maximum speed capability of up to 10,000 RPM, this coupling ensures reliable torque transmission while easily accommodating angular and parallel misalignments. Its lightweight structure contributes to lower inertia, enabling improved responsiveness and efficiency in motion control systems.
Lightweight construction enhances dynamic performance and reduces load on the system
Anodised aluminium hubs provide corrosion resistance and extended durability
Zero backlash design ensures precise motion control and improves accuracy
Balanced design minimises vibrations at high speeds contributing to system stability
Compatibility with a range of applications including printing and test systems
Simple installation process with easily accessible screws reducing setup time
Meets RoHS3 and REACH compliance ensuring environmental sustainability
Manufactured with proprietary techniques for uniform quality across products
Related links
- Ruland 23.8 mm Length Flexible Coupling 4 mm
- Ruland 23.8 mm Length 4 mm Flexible Coupling 4 mm
- Ruland 23.8 mm Length 6 mm Flexible Coupling 4 mm
- Ruland 23.8 mm Length 3.5 mm Flexible Coupling 4 mm
- Ruland 23.8 mm Length 5 mm Flexible Coupling 5 mm
- Ruland 23.8 mm Length 5 mm Flexible Coupling 3 mm
- Ruland 23.8 mm Length 4 mm Flexible Coupling 3 mm
- Ruland 23.8 mm Length 2.5 mm Flexible Coupling 3 mm
