Ruland, 15 mm OD, 23.8 mm Length 6 mm Flexible Coupling 4 mm
- RS Stock No.:
- 592-968
- Mfr. Part No.:
- MDCD15-6-4-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€137.04
(exc. VAT)
€168.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.04 |
*price indicative
- RS Stock No.:
- 592-968
- Mfr. Part No.:
- MDCD15-6-4-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 23.8mm | |
| Bore Size A | 6mm | |
| Bore Size B | 4mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCD15 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 23.8mm | ||
Bore Size A 6mm | ||
Bore Size B 4mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCD15 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M2 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered for precision and reliability, combining functionality with innovative design. Featuring a robust yet lightweight aluminium construction, this coupling effectively accommodates misalignment while delivering zero backlash performance. Its balanced design mitigates vibrations, making it suitable for high-speed applications up to 10,000 RPM. The double disc configuration, powered by stainless steel disc springs, allows for independent movement of discs to handle various misalignments seamlessly. Emphasising durability, it exceeds DIN 912 12.9 standards, ensuring maximum torque capabilities for a diverse range of mechanical setups.
Lightweight design enables higher speeds with reduced inertia
Zero backlash performance ensures increased accuracy in operations
Balanced configuration minimises vibrations for a smoother operation
Compatible with metric hardware for global applicability
Crafted from high quality materials for enhanced durability
Designed to meet stringent industry standards for secure performance
Allows for various types of misalignment to support versatile applications
Manufactured under strict quality controls for assured reliability
Related links
- Ruland 23.8 mm Length 3.5 mm Flexible Coupling 4 mm
- Ruland 23.8 mm Length 6 mm Flexible Coupling 6 mm
- Ruland 23.8 mm Length 6 mm Flexible Coupling 3 mm
- Ruland 23.8 mm Length 6 mm Flexible Coupling 5 mm
- Ruland 23.8 mm Length 4 mm Flexible Coupling 4 mm
- Ruland 23.8 mm Length 5 mm Flexible Coupling 4 mm
- Ruland 23.8 mm Length Flexible Coupling 4 mm
- Ruland 23.8 mm Length 4 mm Flexible Coupling 3 mm
