Ruland, 38.1 mm OD 20 mm, 57.2 mm Length 13 mm Flexible Beam Coupling
- RS Stock No.:
- 591-974
- Mfr. Part No.:
- FCMR38-20-13-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€131.87
(exc. VAT)
€162.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €131.87 |
*price indicative
- RS Stock No.:
- 591-974
- Mfr. Part No.:
- FCMR38-20-13-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 11.75Nm | |
| Moment of Inertia | 30.032 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Clamp | |
| Misalignment - Parallel | 760μm | |
| Misalignment - Axial | 380μm | |
| Bore Size B | 13mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 20mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Series | FCMR38 | |
| Maximum Operating Temperature | 225°F | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 11.75Nm | ||
Moment of Inertia 30.032 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Clamp | ||
Misalignment - Parallel 760μm | ||
Misalignment - Axial 380μm | ||
Bore Size B 13mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 20mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Series FCMR38 | ||
Maximum Operating Temperature 225°F | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is meticulously designed for precision in light-duty power transmission applications. This coupling features a clamp style to accommodate two distinct shaft sizes of 20mm and 13mm, boasting a robust outer diameter and generous length for an ideal fit in a myriad of setups. Crafted from high-grade 7075 aluminium, it is both lightweight and highly durable, making it a reliable choice for demanding environments. With its zero-backlash capability and balanced design, it significantly reduces vibration while achieving high rotational speeds. This coupling is manufactured under strict controls in the USA, reflecting its superior quality and compliance with industry standards.
Manufactured from RoHS3 and REACH compliant materials
Delivers dynamic torque ratings to accommodate various applications
Offers axial motion and misalignment capabilities for versatile installations
Ensures compatibility with metric hardware for global usability
Provides a robust finish that withstands extreme temperatures
Related links
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 20 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 18 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 19 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
