Ruland, 31.8 mm OD 12 mm, 44.5 mm Length 8 mm Flexible Beam Coupling
- RS Stock No.:
- 591-981
- Mfr. Part No.:
- FCMR32-12-8-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€260.88
(exc. VAT)
€320.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €260.88 |
*price indicative
- RS Stock No.:
- 591-981
- Mfr. Part No.:
- FCMR32-12-8-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 14.6Nm | |
| Moment of Inertia | 32.426 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Bore Size B | 8mm | |
| Bore Size A | 12mm | |
| Minimum Operating Temperature | -40°F | |
| Series | FCMR32 | |
| Maximum Operating Temperature | 350°F | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 14.6Nm | ||
Moment of Inertia 32.426 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Bore Size B 8mm | ||
Bore Size A 12mm | ||
Minimum Operating Temperature -40°F | ||
Series FCMR32 | ||
Maximum Operating Temperature 350°F | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is a precision-engineered component designed to connect shafts while accommodating misalignments in various applications. Machined from a single piece of 303 stainless steel, it combines strength with enhanced torque capacity, ensuring durability in demanding environments. Its innovative clamp style provides zero backlash, ideal for high-speed operations, while also ensuring a balanced design that minimises vibration even at rotational speeds of up to 6,000 RPM. Built with proprietary processes in a state-of-the-art facility, this coupling aligns seamlessly with servo motors and lead screws, making it an exceptional choice for light-duty power transmission tasks. Included Nypatch anti-vibration hardware guarantees reliable screw engagement, further boosting performance and operational lifespan. Essential for any serious machinery setup, this coupling exemplifies quality and precision.
Balanced design reduces vibration, promoting smoother operation
Compatible with high-speed applications, supporting speeds up to 6,000 RPM
Includes Nypatch technology for anti-vibration and optimal screw seating
Manufactured under strict controls in the USA for consistent quality
Lightweight design aids in minimising additional load on drive systems
Related links
- Ruland 44.5 mm Length 12 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 12 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
