Ruland, 31.8 mm OD 12 mm, 44.5 mm Length 11 mm Flexible Beam Coupling
- RS Stock No.:
- 591-251
- Mfr. Part No.:
- FCMR32-12-11-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€260.88
(exc. VAT)
€320.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €260.88 |
*price indicative
- RS Stock No.:
- 591-251
- Mfr. Part No.:
- FCMR32-12-11-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 14.6Nm | |
| Moment of Inertia | 32.426 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 11mm | |
| Material | 303 Stainless Steel | |
| Bore Size A | 12mm | |
| Maximum Operating Temperature | 176°C | |
| Series | FCMR32 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 14.6Nm | ||
Moment of Inertia 32.426 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 11mm | ||
Material 303 Stainless Steel | ||
Bore Size A 12mm | ||
Maximum Operating Temperature 176°C | ||
Series FCMR32 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling is designed for exceptional performance in power transmission applications. It effectively couples servo motors to lead screws while ensuring zero backlash and reduced vibration, even at high speeds of up to 6,000 RPM. The quality construction from a single piece of 303 stainless steel not only enhances torque capacity but also meets stringent regulatory standards, making it suitable for various industrial applications. With its compact dimensions and robust design, this coupling optimises dynamic torque management, providing a reliable solution for light duty tasks. Additionally, it is equipped with Nypatch anti-vibration hardware, ensuring finely tuned screw installations that prevent galling and maintain high holding power.
Meets RoHS3 and REACH compliance for environmental safety
Includes Nypatch screws for consistent performance under diverse conditions
Dynamic torque ratings ensure reliable operation in varying scenarios
Suitable for applications with angular and parallel misalignment
Designed for maximum speeds of 6,000 RPM
Compact size allows for installation in tight spaces
Related links
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 12 mm Flexible Beam Coupling
