Ruland, 41.3 mm OD 11 mm, 58.8 mm Length Flexible Coupling 11 mm
- RS Stock No.:
- 592-099
- Mfr. Part No.:
- MBCLK41-11-11-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€266.11
(exc. VAT)
€327.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €266.11 |
*price indicative
- RS Stock No.:
- 592-099
- Mfr. Part No.:
- MBCLK41-11-11-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.297 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 0.38mm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 0.76mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 11mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 11mm | |
| Series | MBCLK41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.297 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 0.38mm | ||
Hub Material Aluminium | ||
Misalignment - Axial 0.76mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 11mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 11mm | ||
Series MBCLK41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Exceptional bellows coupling designed for high-performance applications requiring precision and reliability. This coupling boasts an innovative design, featuring 11mm x 11mm bores and a robust construction comprising anodized aluminum hubs and stainless steel bellows. The unique geometry allows for increased misalignment capabilities, making it ideal for environments where shaft misalignment is prevalent. With a balanced design that effectively reduces vibration at speeds up to 10,000 RPM, this coupling ensures optimal performance while maintaining durability. Each unit is produced in an ISO 9001:2015 certified facility, ensuring maximum quality control and adherence to industry standards. Compliant with RoHS3 and REACH regulations, the MBCLK41-11-11-A meets stringent safety and environmental guidelines, making it a responsible choice for conscientious manufacturers.
Engineered for high-performance applications with increased misalignment
Composed of lightweight anodised aluminium for reduced inertia
Balanced design minimises vibration at elevated rotational speeds
Manufactured under strict quality controls in a certified facility
Compliant with international regulations for safety and environmental impact
Related links
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
