Ruland, 41.3 mm OD 11 mm, 58.8 mm Length Flexible Coupling 10 mm
- RS庫存編號:
- 591-715
- 製造零件編號:
- MBCLK41-11-10-A
- 製造商:
- Ruland
小計(1 件)*
TWD9,358.00
(不含稅)
TWD9,825.90
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年10月13日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD9,358.00 |
* 參考價格
- RS庫存編號:
- 591-715
- 製造零件編號:
- MBCLK41-11-10-A
- 製造商:
- Ruland
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.3 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 0.38mm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 0.76mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 11mm | |
| Bore Size B | 10mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCLK41 | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH, ISO 9001:2015 | |
| Screw Size | M4 | |
| 選取全部 | ||
|---|---|---|
品牌 Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.3 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 0.38mm | ||
Hub Material Aluminium | ||
Misalignment - Axial 0.76mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 11mm | ||
Bore Size B 10mm | ||
Maximum Operating Temperature 200°F | ||
Series MBCLK41 | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH, ISO 9001:2015 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland High-performance bellows coupling, meticulously designed for applications requiring superior misalignment capabilities. This coupling features an innovative construction comprising anodized aluminum hubs and a robust stainless steel bellows, ensuring a lightweight yet incredibly durable solution. It boasts an impressive design that accommodates significant misalignment, making it ideal for critical high-speed applications where precision is paramount. With a carefully balanced structure for reduced vibration up to 10,000 RPM, this coupling not only enhances operational efficiency but also prolongs service life. Manufactured under strict quality controls in an ISO 9001:2015 facility, it meets rigorous compliance standards, affirming its excellence and reliability for various industrial uses.
Designed with increased misalignment for enhanced flexibility in challenging applications
Lightweight construction reduces inertia, promoting faster machine responses
Balanced design ensures minimal vibration, even at high operational speeds
Manufactured using premium materials sourced from North American mills
相關連結
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
