Ruland, 50.8 mm OD 16 mm, 61.3 mm Length Flexible Coupling 14 mm
- RS Stock No.:
- 592-106
- Mfr. Part No.:
- MBCK51-16-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€228.34
(exc. VAT)
€280.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €228.34 |
*price indicative
- RS Stock No.:
- 592-106
- Mfr. Part No.:
- MBCK51-16-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 61.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 45.2Nm | |
| Moment of Inertia | 8.183 x 10-5 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Style | Keyway | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Minimum Operating Temperature | -40°F | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 14mm | |
| Bore Size A | 16mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCK51 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9, ISO 9001:2015 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 61.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 45.2Nm | ||
Moment of Inertia 8.183 x 10-5 kg/m² | ||
Misalignment - Angular 2.0° | ||
Style Keyway | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Minimum Operating Temperature -40°F | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 14mm | ||
Bore Size A 16mm | ||
Maximum Operating Temperature 200°F | ||
Series MBCK51 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9, ISO 9001:2015 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling is designed to achieve exceptional torsional stiffness while accommodating various misalignment, making it ideal for precision positioning applications. Engineered with two anodised aluminium hubs and a stainless steel bellows, this coupling offers a lightweight solution with low inertia. Furthermore, it is crafted to operate efficiently at high speeds of up to 10,000 RPM while ensuring reduced vibration. The unique design, featuring fewer convolutions than comparable styles, enhances its performance capabilities, especially in demanding environments. Meticulously machined from premium bar stock sourced solely from North American mills, this coupling reflects rigorous manufacturing standards and environmental compliance, ensuring reliable operation in various applications.
High stiffness design enhances precision and performance
Lightweight construction minimises inertia for better responsiveness
Balanced design reduces operational vibrations for smoother performance
Engineered for high speed applications up to 10000 RPM
Constructed from premium materials for superior durability
Compliant with industry standards for quality and environmental safety
Easily accommodates angular and parallel misalignment
Optimised for high torque capabilities and reliable performance
Related links
- Ruland 61.3 mm Length Flexible Coupling 16 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 14 mm
- Ruland 61.3 mm Length Flexible Coupling 14 mm
- Ruland 61.3 mm Length Flexible Coupling 14 mm
- Ruland 61.3 mm Length Flexible Coupling 14 mm
- Ruland 61.3 mm Length Flexible Coupling 14 mm
