Ruland, 50.8 mm OD 16 mm, 61.3 mm Length Flexible Coupling 12 mm
- RS Stock No.:
- 592-886
- Mfr. Part No.:
- MBCK51-16-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€228.34
(exc. VAT)
€280.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €228.34 |
*price indicative
- RS Stock No.:
- 592-886
- Mfr. Part No.:
- MBCK51-16-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 61.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 45.2Nm | |
| Moment of Inertia | 8.194 x 10-5 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 12mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 16mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCK51 | |
| Standards/Approvals | RoHS3, DIN 912 12.9, ISO 9001:2015, REACH | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 61.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 45.2Nm | ||
Moment of Inertia 8.194 x 10-5 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 12mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 16mm | ||
Maximum Operating Temperature 200°F | ||
Series MBCK51 | ||
Standards/Approvals RoHS3, DIN 912 12.9, ISO 9001:2015, REACH | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling is engineered for precision in demanding applications. With its robust design featuring anodized aluminium hubs and a stainless steel bellows, it ensures optimal stiffness and minimal inertia. The innovative construction reduces vibration, making it ideal for high speed operations up to 10,000 RPM. It accommodates various misalignments while maintaining rigorous torque capabilities, ensuring reliability and longevity in performance.
Constructed from lightweight materials for reduced inertia
Balanced design minimises vibrations at high speeds
Versatile compatibility with various misalignment types
Built with high quality bar stock sourced from North American mills
Compliant with RoHS3 and REACH regulations for safety
Designed for ease of installation with clear instructions
Offers a lightweight solution without compromising power transmission
Specifications ensure compatibility with metric hardware requirements
Related links
- Ruland 61.3 mm Length Flexible Coupling 16 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 14 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
