Ruland, 33.3 mm OD 9 mm, 49.8 mm Length Flexible Coupling 9 mm
- RS Stock No.:
- 592-185
- Mfr. Part No.:
- MBCLK33-9-9-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€222.76
(exc. VAT)
€273.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €222.76 |
*price indicative
- RS Stock No.:
- 592-185
- Mfr. Part No.:
- MBCLK33-9-9-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 49.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 49.419 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 300μm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 810μm | |
| Bore Size A | 9mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 9mm | |
| Minimum Operating Temperature | -40°F | |
| Series | MBCLK33 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 49.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 49.419 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 300μm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Misalignment - Axial 810μm | ||
Bore Size A 9mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 9mm | ||
Minimum Operating Temperature -40°F | ||
Series MBCLK33 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp bellows coupling is expertly crafted to deliver precision and reliability for a range of engineering applications. Built using high-quality anodized aluminum hubs paired with a robust stainless steel bellows, it ensures outstanding durability under torsional loads. The coupling is designed for minimal backlash, thereby enhancing performance in positioning systems. With its lightweight build, this coupling performs effectively at speeds of up to 10,000 RPM, making it an ideal choice for high-speed applications. Its meticulous manufacturing process in Marlborough, MA guarantees that it complies with stringent quality standards, ensuring a product that is both efficient and compliant with RoHS3 and REACH regulations. The coupling's balanced design significantly reduces vibration, contributing to overall system stability and precision.
Designed to accommodate various types of misalignment with exceptional flexibility
Maintains high torsional rigidity for precise movement control
Manufactured from solid bar stock sourced from North American mills
Epoxy attachment method for secure bellows mounting
Dynamic torque ratings ensure reliability regardless of operating conditions
Related links
- Ruland 49.8 mm Length Flexible Coupling 8 mm
- Ruland 49.8 mm Length Flexible Coupling 9 mm
- Ruland 49.8 mm Length Flexible Coupling 9 mm
- Ruland 49.8 mm Length Flexible Coupling 9 mm
- Ruland 49.8 mm Length Flexible Coupling 9 mm
- Ruland 49.8 mm Length Flexible Coupling 9 mm
- Ruland 49.8 mm Length Flexible Coupling 9 mm
- Ruland 49.8 mm Length Flexible Coupling 9 mm
