Ruland, 33.3 mm OD 15 mm, 49.8 mm Length Flexible Coupling 9 mm
- RS Stock No.:
- 592-253
- Mfr. Part No.:
- MBCLK33-15-9-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€222.76
(exc. VAT)
€273.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €222.76 |
*price indicative
- RS Stock No.:
- 592-253
- Mfr. Part No.:
- MBCLK33-15-9-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 49.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 46.419 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 300μm | |
| Style | Clamp | |
| Misalignment - Axial | 810μm | |
| Minimum Operating Temperature | -40°F | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 15mm | |
| Bore Size B | 9mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCLK33 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 49.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 46.419 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 300μm | ||
Style Clamp | ||
Misalignment - Axial 810μm | ||
Minimum Operating Temperature -40°F | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 15mm | ||
Bore Size B 9mm | ||
Maximum Operating Temperature 200°F | ||
Series MBCLK33 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp bellows coupling is designed for precision and reliability, making it an ideal choice for various applications requiring high performance. Featuring a robust construction of anodized aluminum hubs and a stainless steel bellows, this coupling accommodates misalignments while ensuring zero backlash for smooth operation. Its lightweight and low inertia design caters to high-speed applications, maintaining functionality even at up to 10,000 RPM. Carefully crafted in the USA, this coupling is RoHS3 and REACH compliant, ensuring adherence to stringent environmental standards. The blend of innovative engineering and quality materials allows for exceptional torsional rigidity and dynamic performance, particularly beneficial for stepper servo applications and encoders.
Combines lightweight design with high torsional rigidity
Manufactured to exceed DIN 912 12.9 standards for maximum torque capabilities
Accommodates various types of misalignment, enhancing versatility
Specifically engineered for speeds reaching up to 10,000 RPM
Constructed from materials sourced from North American mills to ensure quality
Related links
- Ruland 49.8 mm Length Flexible Coupling 9 mm
- Ruland 49.8 mm Length Flexible Coupling 9 mm
- Ruland 49.8 mm Length Flexible Coupling 9 mm
- Ruland 49.8 mm Length Flexible Coupling 9 mm
- Ruland 49.8 mm Length Flexible Coupling 9 mm
- Ruland 49.8 mm Length Flexible Coupling 9 mm
- Ruland 49.8 mm Length Flexible Coupling 9 mm
- Ruland 49.8 mm Length Flexible Coupling 13 mm
