Ruland, 57.2 mm OD 19 mm, 82.2 mm Length Flexible Coupling 15 mm
- RS Stock No.:
- 592-193
- Mfr. Part No.:
- MBC57-19-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€353.56
(exc. VAT)
€434.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €353.56 |
*price indicative
- RS Stock No.:
- 592-193
- Mfr. Part No.:
- MBC57-19-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 170.735 x10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 750μm | |
| Bore Size B | 15mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 19mm | |
| Minimum Operating Temperature | -40°F | |
| Series | MBC57-19-15-A | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 170.735 x10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 750μm | ||
Bore Size B 15mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 19mm | ||
Minimum Operating Temperature -40°F | ||
Series MBC57-19-15-A | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling combines precision engineering and robust materials to excel in demanding applications. Designed specifically for high performance scenarios, it features anodised aluminium hubs paired with a stainless steel bellows, ensuring both lightweight construction and low inertia. The couplings unique design, with fewer convolutions than typical misalignment styles, allows for increased torsional stiffness, making it ideal for precision positioning tasks. Balancing performance and durability, it operates effectively at speeds up to 10,000 RPM while minimising vibration. Manufactured in an ISO 9001:2015 facility, the coupling adheres to strict standards and is compliant with RoHS3 and REACH, ensuring quality and environmental responsibility.
Constructed from meticulously sourced North American materials for reliability
Engineered for reduced vibration enhancing overall system performance
Supports a wide range of misalignment tolerances accommodating various applications
Epoxy bonded bellows assure a secure connection and optimal performance
Designed to exceed DIN 912 12.9 standards for maximum torque capabilities
Offers a balanced design for improved operational efficiency
Available in custom configurations to meet specific application needs
Related links
- Ruland 82.2 mm Length Flexible Coupling 17 mm
- Ruland 82.2 mm Length Flexible Coupling 18 mm
- Ruland 82.2 mm Length Flexible Coupling 16 mm
- Ruland 82.2 mm Length Flexible Coupling 14 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
- Ruland 82.2 mm Length Bellow Coupling 19 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
