Ruland, 57.2 mm OD 19 mm, 82.2 mm Length Flexible Coupling 17 mm
- RS Stock No.:
- 593-661
- Mfr. Part No.:
- MBC57-19-17-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€353.56
(exc. VAT)
€434.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €353.56 |
*price indicative
- RS Stock No.:
- 593-661
- Mfr. Part No.:
- MBC57-19-17-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 170.514 x10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 300μm | |
| Misalignment - Axial | 750μm | |
| Bore Size B | 17mm | |
| Bore Size A | 19mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC57-19-17-A | |
| Standards/Approvals | REACH, ISO 9001:2015, RoHS3, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 170.514 x10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 300μm | ||
Misalignment - Axial 750μm | ||
Bore Size B 17mm | ||
Bore Size A 19mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 93°C | ||
Series MBC57-19-17-A | ||
Standards/Approvals REACH, ISO 9001:2015, RoHS3, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed for high precision and optimal torque transfer in applications requiring exceptional stiffness. Engineered with a unique balanced design and utilising high quality materials, this coupling supports maximum speeds of 10,000 RPM while reducing vibration and improving alignment tolerance. Its robust construction features anodised aluminium hubs paired with a resilient stainless steel bellows, ensuring strength without compromising on weight.
High torsional stiffness suitable for precision applications
Balanced design minimising vibrations at high speeds
Constructed from lightweight yet durable materials
Engineered to accommodate various misalignment forms
Compliant with RoHS3 and REACH standards for environmental safety
Manufactured in an ISO certified facility ensuring consistent quality
Offers zero backlash operation for enhanced performance
Equipped with metric hardware for easy installation
Related links
- Ruland 82.2 mm Length Flexible Coupling 18 mm
- Ruland 82.2 mm Length Flexible Coupling 14 mm
- Ruland 82.2 mm Length Flexible Coupling 16 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
- Ruland 82.2 mm Length Flexible Coupling 17 mm
- Ruland 82.2 mm Length Bellow Coupling 19 mm
- Ruland 82.2 mm Length Flexible Coupling 17 mm
- Ruland 82.2 mm Length Flexible Coupling 17 mm
