Ruland, 19.1 mm OD, 30.2 mm Length 7 mm Flexible Coupling 7 mm
- RS Stock No.:
- 592-218
- Mfr. Part No.:
- MDCD19-7-7-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€128.39
(exc. VAT)
€157.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.39 |
*price indicative
- RS Stock No.:
- 592-218
- Mfr. Part No.:
- MDCD19-7-7-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 30.2mm | |
| Bore Size A | 7mm | |
| Bore Size B | 7mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCD19 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 30.2mm | ||
Bore Size A 7mm | ||
Bore Size B 7mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCD19 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for precision and reliability in high-performance applications. Crafted from lightweight anodized aluminium, this coupling ensures zero backlash and is engineered to reduce vibration, making it perfect for high-speed operations up to 10,000 RPM. The unique double disc design features two sets of thin stainless steel disc springs that allow each disc to flex independently, accommodating various types of misalignment. This innovative coupling is not only robust but also manufactured in the USA under strict quality controls, ensuring top-grade performance and compliance with industry standards.
Lightweight construction enhances ease of installation and reduces system load
Balanced design optimises performance and lowers vibration during operation
Anodized aluminium hubs provide superior durability and corrosion resistance
Compatible with a range of shaft tolerances for versatile applications
Robust maximum torque capabilities exceed DIN standards for enhanced reliability
Designed for high precision with minimal backlash to ensure accurate positioning
Manufactured in the USA assuring high quality materials and craftsmanship
Zero backlash design improves system efficiency and longevity
Dynamic torque ratings accommodate various operational conditions
Related links
- Ruland 30.2 mm Length 7 mm Flexible Coupling 7 mm
- Ruland 30.2 mm Length 7 mm Flexible Coupling 5 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 7 mm
- Ruland 30.2 mm Length 7 mm Flexible Coupling 6 mm
- Ruland 30.2 mm Length 7 mm Flexible Coupling 4 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 7 mm
- Ruland 30.2 mm Length 7 mm Flexible Coupling 5 mm
- Ruland 30.2 mm Length 7 mm Flexible Coupling 6 mm
