Ruland, 19.1 mm OD, 30.2 mm Length 8 mm Flexible Coupling 7 mm
- RS Stock No.:
- 592-673
- Mfr. Part No.:
- MDCD19-8-7-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€128.39
(exc. VAT)
€157.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.39 |
*price indicative
- RS Stock No.:
- 592-673
- Mfr. Part No.:
- MDCD19-8-7-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 8mm | |
| Length | 30.2mm | |
| Bore Size B | 7mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MDCD19-8-7-A | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | MIL-A-8625 Type II, RoHS3 and REACH compliant, ASTM B580 Type B, Class 2, DIN 912 12.9 | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 8mm | ||
Length 30.2mm | ||
Bore Size B 7mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MDCD19-8-7-A | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals MIL-A-8625 Type II, RoHS3 and REACH compliant, ASTM B580 Type B, Class 2, DIN 912 12.9 | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed to significantly enhance mechanical performance in high-speed applications. Boasting a lightweight yet robust construction, it elegantly manages misalignment while ensuring zero backlash and high torsional rigidity. Crafted from high-quality anodised aluminium, this coupling features two flexible stainless steel disc springs that allow for individual disc movement, accommodating various misalignment types without compromising reliability.
Lightweight design enables high-speed operation without added inertia
Balanced construction ensures reduced vibration even at maximum speeds
Zero-backlash functionality enhances precision in motion applications
Compatible with standard metric hardware for easy integration
Manufactured in the USA under strict quality controls for reliability
RoHS3 and REACH compliant, ensuring environmental sustainability
Temperature resilience from -40°F to 200°F accommodates diverse environments
Available with optional keyways for additional torque capacity
Related links
- Ruland 30.2 mm Length 7 mm Flexible Coupling 7 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 7 mm
- Ruland 30.2 mm Length 7 mm Flexible Coupling 5 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 4 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 5 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 6 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 8 mm
- Ruland 30.2 mm Length 7 mm Flexible Coupling 7 mm
