Ruland, 38.1 mm OD 19 mm, 57.2 mm Length 14 mm Flexible Beam Coupling
- RS Stock No.:
- 592-259
- Mfr. Part No.:
- FSMR38-19-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€135.27
(exc. VAT)
€166.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.27 |
*price indicative
- RS Stock No.:
- 592-259
- Mfr. Part No.:
- FSMR38-19-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 9.04Nm | |
| Moment of Inertia | 30.032 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 760μm | |
| Style | Set Screw | |
| Misalignment - Axial | 380μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 19mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 14mm | |
| Series | FSMR38-19-14-A | |
| Maximum Operating Temperature | 225°F | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 9.04Nm | ||
Moment of Inertia 30.032 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 760μm | ||
Style Set Screw | ||
Misalignment - Axial 380μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 19mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 14mm | ||
Series FSMR38-19-14-A | ||
Maximum Operating Temperature 225°F | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is expertly engineered to provide precision in light duty power transmission applications. With an innovative design featuring a single-piece construction and unique spiral cuts, this product ensures higher torque capacity and reduced windup, making it an ideal choice for coupling servo motors with lead screws. Manufactured from high-quality 7075 aluminium, it combines lightweight durability with exceptional performance, capable of handling speeds up to 6,000 RPM. The coupling is zero-backlash and features a balanced design, reducing vibrations at high speeds, which enhances overall system reliability. Perfect for those seeking robust engineering, this coupling meets stringent standards and is crafted under rigorous controls in the USA.
Rotational speed capabilities make it suitable for high-speed applications
Zero-backlash design eliminates play for improved precision
Lightweight profile aids in minimising inertia during operation
Crafted to comply with RoHS3 and REACH regulations for safety
Supports maximum misalignment capabilities to accommodate operational flexibility
Designed for easy installation, reducing setup time during integration
Related links
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 19 mm Flexible Beam Coupling
